Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FS5D57C3A01CFB#AA1Copy
Manufacturer Standard Lead Time43 weeks
Order Code4147323
Product RangeSynergy Family S5 Series S5D5 Group Microcontrollers
Your Part Number
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.320 (CNY121.2716) |
| 10+ | CNY84.930 (CNY95.9709) |
| 25+ | CNY80.080 (CNY90.4904) |
| 50+ | CNY75.230 (CNY85.0099) |
| 100+ | CNY70.340 (CNY79.4842) |
| 250+ | CNY68.530 (CNY77.4389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.32 (CNY121.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS5D57C3A01CFB#AA1Copy
Manufacturer Standard Lead Time43 weeks
Order Code4147323
Product RangeSynergy Family S5 Series S5D5 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S5 Series S5D5 Group Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's110I/O's
InterfacesCAN, ENET, I2C, SCI, SPI, UART, USB
RAM Memory Size384KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S5D5 120MHz Arm® Cortex®-M4 CPU microcontroller. It is optimal for applications varying in functionality across the automation industry, such as programmable logic controllers (PLCs), the S5D5 MCU group offers processing performance, 512KB to 1MB of flash memory, and 384 KB of SRAM. It includes a capacitive touch sensing unit, full connectivity suite, graphics engine, high precision data acquisition analogy interfaces, and enhanced security.
- 1024KB program memory, 32KB data flash, 384KB SRAM
- 120MHz max operating frequency
- 110 I/O ports
- 2ch x CAN
- 12bit x 2ch DAC
- Operating voltage range from 2.7 to 3.6V
- Safety, security and encryption
- 144 pin LFQFP package, operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
Synergy Family S5 Series S5D5 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, ENET, I2C, SCI, SPI, UART, USB
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S5
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
110I/O's
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
