Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FS128783A01CFJ#AA1Copy
Manufacturer Standard Lead Time43 weeks
Order Code4147319
Product RangeSynergy Family S1 Series S128 Group Microcontrollers
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.450 (CNY44.5785) |
| 10+ | CNY30.080 (CNY33.9904) |
| 25+ | CNY27.720 (CNY31.3236) |
| 50+ | CNY26.470 (CNY29.9111) |
| 100+ | CNY25.210 (CNY28.4873) |
| 250+ | CNY23.840 (CNY26.9392) |
| 500+ | CNY23.160 (CNY26.1708) |
| 1000+ | CNY22.400 (CNY25.312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.45 (CNY44.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS128783A01CFJ#AA1Copy
Manufacturer Standard Lead Time43 weeks
Order Code4147319
Product RangeSynergy Family S1 Series S128 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S1 Series S128 Group Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's24I/O's
InterfacesCAN, I2C, SCI, SPI, UART, USB
RAM Memory Size24KB
ADC Channels10Channels
ADC Resolution14Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S128 is a 32MHz Arm® Cortex®-M0+ CPU microcontroller. It is uniquely suited for control applications that require low-power operation modes and fast wake-up times, the S128 MCU Group has 256KB of flash memory and 24KB of SRAM. It includes a memory protection unit (MPU) for additional safety and security, a digital addressable lighting interface (DALI), and a smart mix of analogy and digital peripherals.
- 256MHz program memory, 4KB data flash, 24KB SRAM
- Operating voltage range from 1.6 to 5.5V
- 32MHz maximum operating frequency
- 24 I/O ports, 1chn x CAN
- Security and encryption
- 8bit x 3ch DAC
- 32 pin LQFP package
- Temperature rating range from -40°C to +105°C
Technical Specifications
Product Range
Synergy Family S1 Series S128 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI, UART, USB
ADC Channels
10Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S1
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
32MHz
No. of Pins
32Pins
No. of I/O's
24I/O's
RAM Memory Size
24KB
ADC Resolution
14Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
