Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA8D1AFECBD#BC0Copy
Manufacturer Standard Lead Time33 weeks
Order Code4825539
Product RangeRA Family RA8 Series RA8D1 Group Microcontrollers
Your Part Number
1,280 In Stock
Need more?
1,280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.380 (CNY151.8494) |
| 10+ | CNY111.770 (CNY126.3001) |
| 25+ | CNY102.750 (CNY116.1075) |
| 50+ | CNY95.520 (CNY107.9376) |
| 100+ | CNY92.230 (CNY104.2199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.38 (CNY151.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA8D1AFECBD#BC0Copy
Manufacturer Standard Lead Time33 weeks
Order Code4825539
Product RangeRA Family RA8 Series RA8D1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA8 Series RA8D1 Group Microcontrollers
Device CoreARM Cortex-M85F
Data Bus Width32 bit
Operating Frequency Max480MHz
Program Memory Size1MB
No. of Pins224Pins
IC Case / PackageFBGA
No. of I/O's174I/O's
InterfacesCAN, Ethernet, I2C, I3C, SCI, SPI, USB
RAM Memory Size1MB
ADC Channels25Channels
ADC Resolution12Bit
Supply Voltage Min1.68V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA8 Series RA8D1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
FBGA
Interfaces
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
ADC Channels
25Channels
Supply Voltage Min
1.68V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA8
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M85F
Operating Frequency Max
480MHz
No. of Pins
224Pins
No. of I/O's
174I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
