Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA6T2BD3CFP#AA0Copy
Order Code3869162
Product RangeRA Family RA6 Series RA6T2 Group Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA6T2BD3CFP#AA0Copy
Order Code3869162
Product RangeRA Family RA6 Series RA6T2 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA6 Series RA6T2 Group Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's-
Interfaces-
RAM Memory Size64KB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA6
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
RA Family RA6 Series RA6T2 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
-
ADC Channels
29Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA6
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M33
Operating Frequency Max
240MHz
No. of Pins
100Pins
No. of I/O's
-
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
-
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
