
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.790 (CNY49.4827) |
| 10+ | CNY33.430 (CNY37.7759) |
| 25+ | CNY30.850 (CNY34.8605) |
| 50+ | CNY29.440 (CNY33.2672) |
| 100+ | CNY28.030 (CNY31.6739) |
| 250+ | CNY26.660 (CNY30.1258) |
| 500+ | CNY25.900 (CNY29.267) |
| 1000+ | CNY24.530 (CNY27.7189) |
Product Information
Product Overview
Renesas RA6T1 group is the first MCU product in our RA family for motor control with 120MHz Arm® Cortex®-M4 CPU core. RA6T1 group will be a new member of the fast growing 32bit RA family. It is an ASSP product specialized for motor control include PWM timer, high-speed 12bit ADC, PGA, comparator and PWM cut-off function are embedded. The RA6T1 can control two BLDC motors simultaneously with one chip which means literally customers BOM can be cut in half. But also, in case RA6T1 is only used for single motor control the incorporating analogue parts such as comparator and amplifier functions, help to reduce the number of external analogue parts and bring BOM cost further down. The RA6T1 is suitable for motor control in consumer, industrial automation and building automation. For example, controlling the compressor and fan of the outdoor unit with RA6T1 can reduce BOM. It features SCI with FIFO × 7, SPI × 2, I2C × 2, CAN module × 1 and IrDA interface.
- 256KB code flash memory, 8KB data flash memory, 64KB SRAM, 128bit unique ID, 100 pin LQFP package
- High speed analogue comparator (ACMPHS) × 6, programmable gain amplifier × 6, temperature sensor
- Watchdog timer, 12bit A/D converter with 3 sample and hold circuits × 2, 12bit D/A converter × 2
- General PWM timer 32bit (GPT32) × 5, asynchronous general purpose timer (AGT) × 2
- General PWM timer 32bit enhanced high resolution × 4, general PWM timer 32bit enhanced × 4
- Independent watchdog timer, cyclic redundancy check (CRC) calculator, data operation circuit (DOC)
- Low power modes, power-on reset, low voltage detection (LVD) with voltage settings
- True random number generator (TRNG), multiple clock sources
- AES128/192/256, 3DES/ARC4, SHA1/SHA224/SHA256/MD5, GHASH, RSA/DSA/ECC security and encryption
- 2.7V to 3.6V operating voltage, -40°C to +105°C operating temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RA Family RA6 Series RA6T1 Group Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, UART
19Channels
2.7V
-40°C
Surface Mount
RA6
MSL 3 - 168 hours
ARM Cortex-M4F
120MHz
100Pins
-
64KB
12Bit
3.6V
105°C
RA
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
