Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA6M4AF3CFM#AA0Copy
Manufacturer Standard Lead Time33 weeks
Order Code3530695
Product RangeRA Family RA6 Series RA6M4 Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.930 (CNY67.7209) |
| 10+ | CNY46.220 (CNY52.2286) |
| 25+ | CNY42.870 (CNY48.4431) |
| 50+ | CNY41.010 (CNY46.3413) |
| 100+ | CNY39.140 (CNY44.2282) |
| 250+ | CNY37.320 (CNY42.1716) |
| 500+ | CNY36.250 (CNY40.9625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.93 (CNY67.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA6M4AF3CFM#AA0Copy
Manufacturer Standard Lead Time33 weeks
Order Code3530695
Product RangeRA Family RA6 Series RA6M4 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA6 Series RA6M4 Group Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's42I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size256KB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RA6M4 group 200MHz ARM Cortex M33 MCU
- 200MHz Arm® Cortex®-M33 with Trustzone
- 1MB flash memory and 256KB SRAM (64KB w ECC)
- 8KB DataFlash to store data as in EEPROM
- 1KB stand-by SRAM
- Scalable from 64 pin to 144 pin packages
- Capacitive touch sensing unit
- Ethernet controller with DMA, USB2.0 FS, CAN 2.0B
- SCI (UART, simple SPI, simple I2C), SPI/ I2C interface, SDHI, SSI/serial sound interface
- QSPI and OctaMemory
Technical Specifications
Product Range
RA Family RA6 Series RA6M4 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
11Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA6
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M33
Operating Frequency Max
200MHz
No. of Pins
64Pins
No. of I/O's
42I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
