Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA6M3AH2CBG#AC0Copy
Manufacturer Standard Lead Time43 weeks
Order Code4147305
Product RangeRA Family RA6 Series RA6M3 Group Microcontrollers
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.460 (CNY118.0398) |
| 10+ | CNY82.540 (CNY93.2702) |
| 25+ | CNY79.030 (CNY89.3039) |
| 50+ | CNY76.750 (CNY86.7275) |
| 100+ | CNY74.470 (CNY84.1511) |
| 250+ | CNY72.720 (CNY82.1736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.46 (CNY118.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA6M3AH2CBG#AC0Copy
Manufacturer Standard Lead Time43 weeks
Order Code4147305
Product RangeRA Family RA6 Series RA6M3 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA6 Series RA6M3 Group Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageBGA
No. of I/O's133I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size640KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RA6M3 is a 32bit microcontroller with 120MHz with USB high-speed, Ethernet and TFT controller. It uses the high-performance Arm® Cortex®-M4 core and offers a TFT controller with 2D accelerator and JPEG decoder. Additionally, the RA6M3 MCU offers Ethernet MAC with individual DMA and USB high-speed interface to ensure high data throughput.
- ARM 120MHz CM4 core, 2048KB program memory, 640KB RAM
- Supply voltage range from 2.7 to 3.6V
- RTC, LVD, DMAC x 8ch, DTC, CAN x 2ch
- 133 I/O ports
- 32bit x 14ch timer, 12bit x 24ch ADC, 12bit x 2ch DAC
- Ethernet, USB
- ARM CM4 CPU, security and encryption
- 176 pin BGA package, temperature range from -40 to 85°C
Technical Specifications
Product Range
RA Family RA6 Series RA6M3 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
BGA
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA6
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
176Pins
No. of I/O's
133I/O's
RAM Memory Size
640KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
