Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA6M1AD3CFM#AA0Copy
Manufacturer Standard Lead Time45 weeks
Order Code3247682
Product RangeRA Family RA6 Series RA6M1 Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.320 (CNY59.1216) |
| 10+ | CNY40.280 (CNY45.5164) |
| 25+ | CNY39.600 (CNY44.748) |
| 50+ | CNY38.920 (CNY43.9796) |
| 100+ | CNY38.240 (CNY43.2112) |
| 250+ | CNY31.080 (CNY35.1204) |
| 500+ | CNY30.460 (CNY34.4198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.32 (CNY59.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA6M1AD3CFM#AA0Copy
Manufacturer Standard Lead Time45 weeks
Order Code3247682
Product RangeRA Family RA6 Series RA6M1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA6 Series RA6M1 Group Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size256KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RA6 series 32bit microcontroller
- Delivers up to 120MHz of CPU performance using an Arm® Cortex®-M4 core
- SD/MMC host, SCI, SPI, I2C, CAN, QSPI, IrDA interface
- USB 2.0 full-speed module
- Capacitive touch sensing unit
- Flash memory version
- Suitable for IoT applications
- Features safety, security and encryption
- Advanced analogue functions
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RA Family RA6 Series RA6M1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA6
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
64Pins
No. of I/O's
-
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
