
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.920 (CNY42.8496) |
| 10+ | CNY28.950 (CNY32.7135) |
| 25+ | CNY26.590 (CNY30.0467) |
| 50+ | CNY25.100 (CNY28.363) |
| 100+ | CNY23.610 (CNY26.6793) |
| 250+ | CNY23.010 (CNY26.0013) |
| 500+ | CNY22.480 (CNY25.4024) |
| 1000+ | CNY21.940 (CNY24.7922) |
Product Information
Product Overview
RA6E2 is an entry-line 200MHz Arm® Cortex®-M33 general purpose microcontroller. It offer best-in-class performance as an entry-line microcontroller while pursuing cost optimization. Pin and peripheral compatibility with the RA4E2 group make it ideal for applications requiring higher performance, small footprint, and lower pin counts. Applications includes general purpose, sensor applications (medical, industrial, wearable), communication/network module, home appliances, fingerprint reader module, home entertainment (voice command/recognition).
- 200MHz ARM CM33 with TrustZone, 4KB dataflash, 40KB RAM, 32bit size
- 256KB program memory, supply voltage range from 2.7 to 3.6V
- RTC, LVD, DMAC x 8ch, DTC, 45 I/O ports
- CAN FD x 1ch interface
- 16bit x 6-ch, low-power 32bit asynchronous timer x 2-ch
- 64 lead LQFP package, temperature range from -40 to 105°C
- USB full-speed support
- 128bit Unique ID, Arm TrustZone, TRNG security and encryption
- 12bit x 12-ch ADC, 12bit x 2-ch DAC
Technical Specifications
RA Family RA6 Series RA6E2 Group Microcontrollers
32 bit
256KB
LQFP
CAN, CEC, I3C, SCI, SPI, SSI, USB
12Channels
2.7V
-40°C
Surface Mount
RA6
MSL 3 - 168 hours
ARM Cortex-M33
200MHz
64Pins
45I/O's
40KB
12Bit
3.6V
105°C
RA
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
