Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA4T1BB3CFM#AA0Copy
Order Code4176471
Product RangeRA Family RA4 Series RA4T1 Group Microcontrollers
Your Part Number
485 In Stock
Need more?
485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.960 (CNY33.8548) |
| 10+ | CNY22.760 (CNY25.7188) |
| 25+ | CNY20.880 (CNY23.5944) |
| 50+ | CNY20.500 (CNY23.165) |
| 100+ | CNY20.120 (CNY22.7356) |
| 250+ | CNY19.730 (CNY22.2949) |
| 500+ | CNY19.350 (CNY21.8655) |
| 1000+ | CNY19.150 (CNY21.6395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.96 (CNY33.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA4T1BB3CFM#AA0Copy
Order Code4176471
Product RangeRA Family RA4 Series RA4T1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA4 Series RA4T1 Group Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's45I/O's
InterfacesCAN, I3C, SCI, SPI
RAM Memory Size40KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA4 Series RA4T1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I3C, SCI, SPI
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA4
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M33
Operating Frequency Max
100MHz
No. of Pins
64Pins
No. of I/O's
45I/O's
RAM Memory Size
40KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
