
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.200 (CNY46.556) |
| 10+ | CNY31.450 (CNY35.5385) |
| 25+ | CNY29.020 (CNY32.7926) |
| 50+ | CNY27.350 (CNY30.9055) |
| 100+ | CNY25.670 (CNY29.0071) |
| 250+ | CNY24.000 (CNY27.120) |
| 500+ | CNY23.620 (CNY26.6906) |
| 1000+ | CNY23.240 (CNY26.2612) |
Product Information
Product Overview
RA4M2 group, 100MHZ Arm® Cortex®-M33 core microcontroller. It features 512KB code flash with background operation, 8KB data flash and 128KB SRAM with parity/ECC. The device also features high-integration with USB 2.0 full-speed and advanced analogue, integrated secure crypto engine with cryptography accelerators, tamper detection and power analysis resistance in concert with Arm TrustZone for integrated secure element functionality. Renesas is expanding Renesas RA4 series with the RA4M2 group based on the latest Arm® Cortex®-M33 core with TrustZone. The extension of RA4 series with CM33 and TrustZone offer increased performance, memory and memory interface expansion, security enhancements, better power efficiency, wake-up time and more connectivity options, all leveraging the uniqueness of RA family MCUs. The RA4M2 is suitable for IoT application requiring strong security, rich connectivity, large embedded RAM with parity/ECC and extreme low power consumption.
- 12bit A/D converter (ADC12), 12bit D/A converter (DAC12) × 2
- Temperature sensor (TSN), serial sound interface enhanced (SSIE), key management support
- General PWM timer 32bit (GPT32) × 4, general PWM timer 16bit (GPT16) × 4
- SCI × 6, I2C bus interface × 2, SPI, quad SPI interfaces
- Control area network module (CAN), SD/MMC host interface (SDHI)
- Low power asynchronous general purpose timer (AGT) × 6
- Secure crypto engine 9, battery backup function (VBATT), RTC with calendar and VBATT support
- Capacitive touch sensing unit (CTSU), independent watchdog timer (IWDT), multiple clock sources
- 5V tolerance, open drain, input pull-up, switchable driving ability
- Data transfer controller (DTC), DMA controller (DMAC) × 8, power-on reset
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RA Family RA4 Series RA4M2 Group Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART, USB
9Channels
2.7V
-40°C
Surface Mount
RA4
MSL 3 - 168 hours
ARM Cortex-M33
100MHz
64Pins
-
128KB
12Bit
3.6V
105°C
RA
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
