
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.770 (CNY43.8101) |
| 10+ | CNY29.550 (CNY33.3915) |
| 25+ | CNY27.270 (CNY30.8151) |
| 50+ | CNY25.670 (CNY29.0071) |
| 100+ | CNY24.070 (CNY27.1991) |
| 250+ | CNY22.470 (CNY25.3911) |
| 500+ | CNY21.940 (CNY24.7922) |
| 1000+ | CNY21.410 (CNY24.1933) |
Product Information
Product Overview
RA4M2 series 32bit microcontrollers (MCUs) uses the high-performance Arm® Cortex®-M33 core with TrustZone. In concert with the secure crypto engine, it offers secure element functionality. The RA4M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA4M2 is suitable for IoT applications requiring vast communication options, future proof security, large embedded RAM, and low active power consumption down to 81µA/MHz running the CoreMark® algorithm from Flash.
- 100MHz Arm Cortex-M33 with TrustZone
- 256KB program memory, 8KB data flash, 128KB RAM, 44 I/O ports
- Supply voltage range from 2.7 to 3.6V
- 16bit x 4-ch, 32-bit x 4-ch, asynchronous timer x 6ch timers
- 12bit x 9-ch ADC, 12bit 2-channel DAC
- CAN x 1ch, USB Endpoints x 10, USB Host, USB Peripheral, USB Ports (ch) x 1
- Capacitive sensing unit 7ch
- RTC, LVD, DMAC x 8ch, DTC
- Operating temperature range from -40 to 105°C
- Available in 64 pin LQFP package
Technical Specifications
RA Family RA4 Series RA4M2 Group Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SCI, SPI, UART, USB
9Channels
2.7V
-40°C
Surface Mount
RA4
MSL 3 - 168 hours
ARM Cortex-M33
100MHz
64Pins
44I/O's
128KB
12Bit
3.6V
105°C
RA
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
