
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.340 (CNY71.5742) |
| 10+ | CNY49.110 (CNY55.4943) |
| 25+ | CNY45.510 (CNY51.4263) |
| 50+ | CNY41.900 (CNY47.347) |
| 100+ | CNY40.400 (CNY45.652) |
| 250+ | CNY39.650 (CNY44.8045) |
| 500+ | CNY38.550 (CNY43.5615) |
Product Information
Product Overview
R7FA4L1BD4CFP#UA0 is a RA4L1 group MCU in a 100 pin LQFP package. It features low power, 32-bit microcontrollers (MCUs) based on the Arm® Cortex®-M33 (CM33) core with TrustZone®, delivering an ideal balance of low voltage operation, low power consumption, and high performance. The RA4L1 offers operation down to 1.6V combined with a low power standby current of as little as 1.65µA and a multitude of low power features enabling the user to dynamically optimize power/performance to their application requirements.
- 512KB flash, 8KB data flash, 64KB SRAM
- 6 x SCI, 1 x I2C, 1 x I3C, 2 x UARTA, 1 x SPI, 1 x CANFD, USBFS, QSPI, SSIE interfaces
- 12-bit A/D converter (ADC12), 12-bit D/A converter (DAC12)
- Low-power analogue comparator (ACMPLP) x 2, temperature Sensor (TSN)
- General PWM timer 32bit (GPT32) ×x 2, general PWM timer 16bit (GPT16) x 4, low power AGTx 2, RTC
- Operating voltage range from 1.6 to 3.6V
- RSIP-E11A, TrustZone, and Lifecycle management security
- Operating temperature range from -40° C to 125° C
Technical Specifications
RA Family, RA4 Series, RA4L1 Group Microcontrollers
32 bit
512KB
LQFP
CANFD, I2C, I3C, QSPI, SCI, SPI, UARTA, USB
16Channels
1.6V
-40°C
Surface Mount
RA4
No SVHC (25-Jun-2025)
ARM Cortex-M33F
80MHz
100Pins
85I/O's
64KB
12Bit
3.6V
125°C
RA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
