
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 10+ | CNY23.380 (CNY26.4194) |
| 25+ | CNY21.480 (CNY24.2724) |
| 50+ | CNY20.270 (CNY22.9051) |
| 100+ | CNY19.050 (CNY21.5265) |
| 250+ | CNY18.970 (CNY21.4361) |
| 500+ | CNY18.320 (CNY20.7016) |
| 1000+ | CNY17.670 (CNY19.9671) |
Product Information
Product Overview
RA4E2 entry-line microcontroller is based on the 100MHz Arm® Cortex®-M33 core with TrustZone. It offers high-performance and optimized peripheral functions. This satisfy the needs of both cost-sensitive and space-constrained applications. It provides an entry point to the wider RA family due to its well-balanced performance, advanced peripheral functions, and scalability. Applications includes general purpose, sensor applications (healthcare, industrial, wearable), home appliances, entertainment systems, gaming, headset control.
- ARM CM33 100MHz CPU, 4KB dataflash, 40KB RAM, 32bit size, 128KB program memory
- Supply voltage range from 2.7 to 3.6V
- 100MHz maximum operating frequency
- Real time clock, LVD, DMAC x 8ch, DTC
- 128bit Unique ID, Arm TrustZone, TRNG security and encryption
- 64 lead LQFP package, temperature range from -40 to 105°C
- 16bit x 4-ch, low-power 32bit asynchronous timer x 2-ch
- USB full-speed support
- 12bit x 12-ch ADC, 12bit x 1-ch DAC
- CAN FD x 1ch interface
Technical Specifications
RA Family RA4 Series RA4E2 Group Microcontrollers
32 bit
128KB
LQFP
CAN, CEC, I3C, SCI, SPI, SSI, USB
12Channels
2.7V
-40°C
Surface Mount
RA4
No SVHC (25-Jun-2025)
ARM Cortex-M33
100MHz
64Pins
45I/O's
40KB
12Bit
3.6V
105°C
RA
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
