
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.890 (CNY38.2957) |
| 10+ | CNY25.670 (CNY29.0071) |
| 25+ | CNY23.700 (CNY26.781) |
| 50+ | CNY22.250 (CNY25.1425) |
| 100+ | CNY20.790 (CNY23.4927) |
| 250+ | CNY19.430 (CNY21.9559) |
| 500+ | CNY19.160 (CNY21.6508) |
| 1000+ | CNY18.890 (CNY21.3457) |
Product Information
Product Overview
RA4E1 group is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept called Flexible Software Package (FSP) including FreeRTOS and Azure RTOS but can be replaced and expanded by any other RTOS or middleware user’s need. RA4E1 group is suitable for IoT applications requiring many connectivity options, large embedded RAM, 100MHz performance and low power consumption. Value optimized feature integration by keeping essential high integration as well as large flash and RAM for a wide temperature range of Ta = -40/85°C. It features entry-line connectivity integration with USB 2.0 full-speed device, serial communication, CAN, QSPI and advanced analogue. Applications include general purpose entry-level applications, home appliance and building automation (voice recognition, panel control), house keeping MCU (entertainment, gateways, etc), HVAC (heating, air conditioning, boiler control) and gaming.
- Easy migration to mainstream-line with FSP and HW compatibility
- Arm® Cortex®-M33 core, Armv8-M architecture with the main extension
- 12bit A/D converter (ADC12), 12-bit D/A converter (DAC12)
- General PWM timer 32bit (GPT32) × 2, general PWM Timer 16bit (GPT16) × 2
- Low power asynchronous general purpose timer (AGT) × 5
- Arm® TrustZone®
- Low power modes, battery back-up function (VBATT), general-purpose I/O ports
- Watchdog timer (WDT), independent watchdog timer (IWDT)
- Multiple clock sources
- Event link controller (ELC), data transfer controller (DTC), DMA controller (DMAC) × 8
Technical Specifications
RA Family RA4 Series RA4E1 Group Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART, USB
9Channels
2.7V
-40°C
Surface Mount
RA4
MSL 3 - 168 hours
ARM Cortex-M33
100MHz
64Pins
44I/O's
128KB
12Bit
3.6V
85°C
RA
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
