
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 10+ | CNY23.310 (CNY26.3403) |
| 25+ | CNY21.480 (CNY24.2724) |
| 50+ | CNY19.740 (CNY22.3062) |
| 100+ | CNY17.990 (CNY20.3287) |
| 250+ | CNY17.800 (CNY20.114) |
| 500+ | CNY17.600 (CNY19.888) |
| 1000+ | CNY17.220 (CNY19.4586) |
Product Information
Product Overview
RA2L1 series is based on the Arm® Cortex®-M23 core ultra-low power general purpose microcontroller. The optimized processing and Renesas’ low power process technology makes it the industry's most energy-efficient ultra-low power microcontroller. The RA2L1 group supports a wide operating voltage range of 1.6V to 5.5V, and a maximum CPU clock frequency of 48MHz, lower active mode current and standby mode current. The RA2L1 group also features an enhanced Capacitive Touch Sensing Unit (CTSU2), a set of serial communication interfaces, highly accurate converters and timers.
- 256KB program memory, 8KB data flash, 32KB RAM
- Supply voltage range from 1.6V to 5.5V
- 16bit Asynchronous Timer x 2, 16bit x 6-ch, 32bit x 4-ch timer
- 12bit x 17-ch ADC, 12bit x 1-ch DAC
- SCI (UART, simple SPI, simple I2C), SPI/I2C interface
- CAN x 1ch, 2ch low-power analogue comparator
- Capacitive sensing unit 32ch
- AES128, AES256, TRNG security and encryption
- Operating temperature range from -40 to 105°C
- Available in 80 pin LFQFP package
Technical Specifications
RA Family RA2 Series RA2L1 Group Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SCI, SPI, UART
17Channels
1.6V
-40°C
Surface Mount
RA2
MSL 3 - 168 hours
ARM Cortex-M23
48MHz
80Pins
69I/O's
32KB
12Bit
5.5V
105°C
RA
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
