
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.370 (CNY26.4081) |
| 10+ | CNY13.980 (CNY15.7974) |
| 50+ | CNY13.260 (CNY14.9838) |
| 100+ | CNY12.530 (CNY14.1589) |
| 250+ | CNY10.580 (CNY11.9554) |
| 500+ | CNY9.860 (CNY11.1418) |
| 1000+ | CNY8.260 (CNY9.3338) |
| 2500+ | CNY8.110 (CNY9.1643) |
Product Information
Product Overview
R7FA2E3073CFL#AA0 is an ultra-low power microcontroller. It has a 48MHz Arm® Cortex®-M23 core, 12bit A/D converter, and safety features. The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability. The application includes general purpose, IoT devices, industrial automation, industrial sensors, consumer applications, home appliances, building automation, medical and healthcare, wearable devices.
- 64 code flash, 2 data flash, 16 SRAM
- Arm Memory Protection Unit (Arm MPU) with 8 regions, debug and Trace: DWT, FPB, CoreSight™ MTB-M23
- CoreSight debug port: SW-DP, 2KB data flash memory (100,000 program/erase (P/E) cycles)
- Memory protection units, 128-bit unique ID, low power asynchronous general purpose timer (AGT) × 2
- Serial Communications Interface (SCI) × 4, asynchronous interfaces, watchdog timer (WDT)
- 8-bit clock synchronous interface, simple IIC, simple SPI, smart card interface
- Serial peripheral interface×1, I²C bus interface×1, SRAM parity error check, flash area protection
- 12bit A/D converter (ADC12), temperature sensor, ADC self-diagnosis function
- General PWM Timer 32-bit (GPT32) × 1, general PWM Timer 16-bit (GPT16) × 6
- PLQP0048KB-B package, operating temperature range from -40 to +105°C
Technical Specifications
RA Family RA2 Series RA2E2 Group Microcontrollers
32 bit
2KB
LQFP
I2C, SCI, SPI
13Channels
1.6V
-40°C
Surface Mount
RA2
No SVHC (25-Jun-2025)
ARM Cortex-M23
48MHz
48Pins
37I/O's
16KB
12Bit
5.5V
105°C
RA
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
