
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.130 | CNY18.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY16.460 (CNY18.5998) |
| 50+ | CNY15.400 (CNY17.402) |
| 100+ | CNY14.330 (CNY16.1929) |
| 250+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY9.230 (CNY10.4299) |
Product Information
Product Overview
R7FA2E1A92DFL#HA0 is a RA2E1 group 48MHz Arm® Cortex®-M23 entry level general purpose microcontroller. The RA2E1 group is the RA Family’s entry-level single-chip microcontroller based on the 48MHz Arm® Cortex®-M23 core. The optimized processing and Renesas’ low-power process technology make it the industry's most energy-efficient ultra-low power MCU. The RA2E1 provides pin and peripheral compatibility with the RA2L1 group and is ideal for battery-operated applications and other systems requiring high performance and low-energy consumption in space-constrained applications. It is also suitable for general purpose, consumer applications, home appliances, industrial automation, building automation, medical and healthcare.
- 8MHz Arm® Cortex®-M23
- 128KB programable memory
- 4KB flash memory and 16KB RAM
- Wide operating voltage range of 1.6V to 5.5V
- Enhanced Capacitive Touch Sensing Unit (CTSU)
- 12bit x 13-ch ADC
- 16bit Asynchronous Timer x 2, 16bit x 6-ch, 32bit x 1-ch
- SPI/ I2C interface
- 48 lead LQFP package
- Temperature range from -40 to 85°C
Technical Specifications
RA Family RA2 Series RA2E1 Group Microcontrollers
32 bit
128KB
LQFP
I2C, SCI, SPI, UART
13Channels
1.6V
-40°C
Surface Mount
RA2
MSL 3 - 168 hours
ARM Cortex-M23
48MHz
48Pins
40I/O's
16KB
12Bit
5.5V
85°C
RA
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
