Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7F7017643AFP-C#BA1Copy
Manufacturer Standard Lead Time46 weeks
Order Code4147642
Your Part Number
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.140 (CNY161.7482) |
| 10+ | CNY113.980 (CNY128.7974) |
| 25+ | CNY113.160 (CNY127.8708) |
| 50+ | CNY112.340 (CNY126.9442) |
| 100+ | CNY111.510 (CNY126.0063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.14 (CNY161.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F7017643AFP-C#BA1Copy
Manufacturer Standard Lead Time46 weeks
Order Code4147642
Technical Datasheet
Product Range-
Device CoreRH850
Operating Frequency Max240MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's144I/O's
InterfacesCAN, I2C, LIN, SPI, SENT
RAM Memory Size256KB
ADC Channels58Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRH850/F1KM-S2
MCU SeriesRH850/F1x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R7F7017643AFP-C#BA1 is a RH850/F1x series microcontroller designed for automotive electrical body applications. While it achieves low power consumption, the internal flash memory is 2MB. Also, a CAN FD interface has been added and the CPU operating frequency operates at 240MHz. Application includes a DC fast charging station for electric vehicles.
- 2MB code flash, 128KB data flash
- 128KB local RAM, 96KB global RAM, 32KB retention RAM
- 32-bit single-chip microcontroller with one G3KH CPU core
- High computational processing power, wide variety of internal peripheral functions
- CAN FD interface, low power consumption
- Low power sampler (LPS) polls signal inputs without CPU core interaction
- DeepSTOP mode disables power to select circuits within the chip
- 176 pins LQFP package, operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
-
Operating Frequency Max
240MHz
No. of Pins
176Pins
No. of I/O's
144I/O's
RAM Memory Size
256KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RH850/F1KM-S2
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
RH850
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, SPI, SENT
ADC Channels
58Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RH850/F1x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
