Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7F7015813AFP-C#AA3Copy
Manufacturer Standard Lead Time80 weeks
Order Code3941870
Product RangeRH850 Family RH850/F1K Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.770 (CNY120.6501) |
| 10+ | CNY86.590 (CNY97.8467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.77 (CNY120.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F7015813AFP-C#AA3Copy
Manufacturer Standard Lead Time80 weeks
Order Code3941870
Product RangeRH850 Family RH850/F1K Group Microcontrollers
Technical Datasheet
Product RangeRH850 Family RH850/F1K Group Microcontrollers
Device Core-
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's81I/O's
InterfacesCAN, I2C, LIN, UART
RAM Memory Size128KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRH850
MCU Series-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RH850 Family RH850/F1K Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, UART
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
81I/O's
RAM Memory Size
128KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RH850
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
