Print Page
Image is for illustrative purposes only. Please refer to product description.

702 In Stock
Need more?
702 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.300 (CNY177.749) |
| 10+ | CNY125.760 (CNY142.1088) |
| 25+ | CNY117.080 (CNY132.3004) |
| 50+ | CNY114.060 (CNY128.8878) |
| 100+ | CNY112.200 (CNY126.786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.30 (CNY177.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F701378EAFP-C#BA2Copy
Order Code4203784
Technical Datasheet
Device CoreG3M
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size2MB
No. of Pins144Pins
IC Case / PackageLFQFP
No. of I/O's82I/O's
InterfacesCAN, CSI, FlexRay, LIN, SPI, UART
RAM Memory Size192KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyRH850
MCU SeriesRH850/P1x
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RH850/P1M-E is a high-end automotive microcontroller for electronic power steering systems. It is designed specifically for electronic power steering systems and supports the new CAN-FD communication standard. It consists of 32bit Timer (ch) x 12, 16bit Timer (ch) x 48, Watchdog Timer (ch) x 1, TSG3 x2unit, ENCA x2unit, OSTM x7unit, TPBA x2unit.
- CPU: G3M core, maximum 160MHz
- Voltage rating range from 3V to 5.5V
- Memory: SRAM maximum 192KB, program flash maximum 2MB
- PWM: PWM output x 32, 3-phase PWM output function
- Analog function: 12bit A/D Converter (ch) x 24
- On-chip oscillator frequency is 8MHz
- PLL, Power-On reset
Technical Specifications
Product Range
RH850 Family RH850/P1x Series RH850/P1M-E Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LFQFP
Interfaces
CAN, CSI, FlexRay, LIN, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RH850/P1x
MSL
-
Device Core
G3M
Operating Frequency Max
160MHz
No. of Pins
144Pins
No. of I/O's
82I/O's
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
MCU Family
RH850
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
