Print Page
Image is for illustrative purposes only. Please refer to product description.

247 In Stock
Need more?
247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.440 (CNY59.2572) |
| 10+ | CNY40.480 (CNY45.7424) |
| 25+ | CNY37.490 (CNY42.3637) |
| 50+ | CNY34.790 (CNY39.3127) |
| 100+ | CNY32.080 (CNY36.2504) |
| 250+ | CNY31.450 (CNY35.5385) |
| 500+ | CNY30.200 (CNY34.126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.44 (CNY59.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F125FML4AFB-C#UA0Copy
Order Code4739330
Technical Datasheet
Device CoreRL78
Data Bus Width8 bit, 16 bit
Operating Frequency Max40MHz
Program Memory Size512KB
No. of Pins80Pins
IC Case / PackageLFQFP
No. of I/O's66I/O's
InterfacesCAN, CSI, I2C, I2S, LIN, SCI, SPI, UART
RAM Memory Size40KB
ADC Channels23Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesRL78/F2x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL78 Family, RL78/F2x Series, RL78/F25 Group Microcontrollers
Data Bus Width
8 bit, 16 bit
Program Memory Size
512KB
IC Case / Package
LFQFP
Interfaces
CAN, CSI, I2C, I2S, LIN, SCI, SPI, UART
ADC Channels
23Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
RL78
Operating Frequency Max
40MHz
No. of Pins
80Pins
No. of I/O's
66I/O's
RAM Memory Size
40KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
RL78/F2x
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
