
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.910 (CNY60.9183) |
| 10+ | CNY43.350 (CNY48.9855) |
| 25+ | CNY39.950 (CNY45.1435) |
| 50+ | CNY37.690 (CNY42.5897) |
| 100+ | CNY35.370 (CNY39.9681) |
| 250+ | CNY33.610 (CNY37.9793) |
| 500+ | CNY28.870 (CNY32.6231) |
Product Information
Product Overview
R7F100LPL3CFB#UA0 is a RL78/L23 32MHz ultra-low power LCD microcontroller with capacitive touch function. The Renesas RL78/L23 microcontroller has an RL78-S3 CPU core and rich peripheral features to deliver a better design experience that allows high-level system design while reducing power consumption, system cost, and overall footprint through an extensive range of peripheral functions and low-power operation. RL78/L23 is designed to meet the dynamic requirements of human-machine interface (HMI) applications, featuring capabilities such as capacitive touch sensing and segment LCD control. Additionally, HMI application systems can stay up-to-date, since RL78/L23’s dual-bank flash memory enables continuous firmware updating without interrupting system operation.
- 16-bit RL78/L23 MCU with 32MHz CPU core and 3-stage pipeline architecture
- 512KB flash memory with dual-bank support for safe firmware updates
- 32KB RAM and 8KB data flash for flexible program and data storage
- Wide 1.6V to 5.5V supply range with ultra-low-power operation modes
- LCD controller supports segment-type displays for low-cost HMI
- Up to 36 capacitive touch channels with integrated sensing support
- 12bit ADC with 13 channels, plus 2-channel 8bit DAC for analogue control
- Multiple timers including 16/32-bit general-purpose and low-power timers
- Serial interfaces: UART, I²C, and CSI (SPI-compatible) communication
- Security features include true random number generator and unique ID
Technical Specifications
RL78 Family RL78/L2x Series RL78/L23 Group Microcontrollers
16 bit
512KB
LFQFP
I2C, SPI, UART
13Channels
1.6V
-40°C
Surface Mount
RL78
No SVHC (25-Jun-2025)
RL78
32MHz
100Pins
95I/O's
8KB
8Bit, 10Bit, 12Bit
5.5V
105°C
RL78/L2x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
