Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F0E015D2CFP#AA1Copy
Order Code3520052
Technical Datasheet
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size1.5MB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's66I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size256KB
ADC Channels12Channels
ADC Resolution14Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRE
MCU SeriesRE0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RE01 1500KB series MCU in 100pin LFQFP package
- 64MHz, 32bit Arm® Cortex®-M0+ MCU
- Based on SOTB™ process technology
- On-chip code flash memory
- 256KB SRAM with no access wait cycles
- Reset and supply management
- Energy harvesting control
- Security function (trusted Secure IP, secure updating of flash memory, secure boot)
- Supports USB, TSIP-Lite, MLCD status
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RE Family RE0 Series RE01 1500KB Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1.5MB
IC Case / Package
LFQFP
Interfaces
I2C, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RE0
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
64MHz
No. of Pins
100Pins
No. of I/O's
66I/O's
RAM Memory Size
256KB
ADC Resolution
14Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
