Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5S72030W200FPCopy
Order Code2946659
Technical Datasheet
Device CoreSH-2A
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size-
No. of Pins240Pins
IC Case / PackageQFP
No. of I/O's82I/O's
InterfacesCAN, I2C, SSI, UART, USB
RAM Memory Size80KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7200
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SuperH Family SH7200 Series SH7203 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
QFP
Interfaces
CAN, I2C, SSI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7200
MSL
MSL 3 - 168 hours
Device Core
SH-2A
Operating Frequency Max
200MHz
No. of Pins
240Pins
No. of I/O's
82I/O's
RAM Memory Size
80KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
