Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F572MNDDBD#20Copy
Manufacturer Standard Lead Time32 weeks
Order Code3385683
Product RangeRX Family RX700 Series RX72M Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.620 (CNY192.8006) |
| 10+ | CNY136.520 (CNY154.2676) |
| 25+ | CNY127.990 (CNY144.6287) |
| 50+ | CNY122.090 (CNY137.9617) |
| 100+ | CNY116.180 (CNY131.2834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.62 (CNY192.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F572MNDDBD#20Copy
Manufacturer Standard Lead Time32 weeks
Order Code3385683
Product RangeRX Family RX700 Series RX72M Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX700 Series RX72M Group Microcontrollers
Device Core-
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size4MB
No. of Pins224Pins
IC Case / PackageLFBGA
No. of I/O's182I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size1MB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX700
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX72M series 32bit microcontroller (MCU) with 240MHz RXv3 core in LFBGA-224 package
- Low power design and architecture
- Support small TFT LCD display (to WVGA)
- Delta-sigma modulator interface
- Arithmetic unit for trigonometric function
- 12-bit A/D converter, 12-bit D/A converter, temperature sensor
- Real-time clock and independent watchdog timer
- Useful functions for IEC60730 compliance
- Operating peripheral temperature range from -40 to +85°C
Technical Specifications
Product Range
RX Family RX700 Series RX72M Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX700
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
240MHz
No. of Pins
224Pins
No. of I/O's
182I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
