Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F566TEEDFM#30Copy
Order Code4147210
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.920 (CNY68.8396) |
| 10+ | CNY47.140 (CNY53.2682) |
| 25+ | CNY46.510 (CNY52.5563) |
| 50+ | CNY45.870 (CNY51.8331) |
| 100+ | CNY45.230 (CNY51.1099) |
| 250+ | CNY36.560 (CNY41.3128) |
| 500+ | CNY35.830 (CNY40.4879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.92 (CNY68.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F566TEEDFM#30Copy
Order Code4147210
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's39I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size64KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RX66T series is a 32bit microcontroller designed for motor control in industrial, home appliance, and robotics applications. The max. 160MHz RXv3 CPU core enables up to four inverters to be controlled simultaneously, with advanced security and safety functions for inverter control applications.
- RXv3 core 160MHz operation (5.8 coreMark/MHz), single-precision FPU
- Supply voltage range from 2.7V to 5.5V
- 512KB program memory, 64KB RAM, 32KB dataflash, 48 I/O ports
- 8bit x 8-ch, 16bit x 13-ch, 32-bit x 10-ch timer
- 12bit x 15-ch ADC, 12bit x 2-ch DAC
- 7 x UART, 8- x SPI, 8 x I2C, 1 x CAN, 2 x watchdog timer
- With PGA pseudo-differential input, with TSIP-Lite, without USB
- DMA (Direct Memory Access) controller, LVD
- Operating temperature range from -40 to 85°C
- Available in 64 pin LFQFP package
Technical Specifications
Product Range
RX Family RX600 Series RX66T Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
15Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Device Core
RX
Operating Frequency Max
160MHz
No. of Pins
64Pins
No. of I/O's
39I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
