Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F566TEADFM#30Copy
Order Code3563427
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.550 (CNY75.2015) |
| 10+ | CNY51.400 (CNY58.082) |
| 25+ | CNY48.660 (CNY54.9858) |
| 50+ | CNY45.620 (CNY51.5506) |
| 100+ | CNY42.570 (CNY48.1041) |
| 250+ | CNY40.670 (CNY45.9571) |
| 500+ | CNY37.390 (CNY42.2507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.55 (CNY75.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F566TEADFM#30Copy
Order Code3563427
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Device Core-
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's39I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size64KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX600 series, RX66T group microcontroller with 32bit RXv3 CPU core in 64-pin LFQFP package
- 160MHz maximum operating frequency, capable of 928 CoreMark in operation at 160MHz
- JTAG and FINE (one-line) debugging interfaces, CAN, I2C bus interface
- Operation from a single 2.7 to 5.5V supply, four low-power modes
- Low-power design and architecture, host/function or OTG controller
- 512Kbyte code flash memory capacity, 64Kbytes RAM capacity
- DMA controller, useful functions for IEC60730 compliance
- CRC calculator, 6 channels comparator, 2 channels D/A converter, 1 channel temperature sensor
- Clock frequency accuracy measurement circuit, event link controller
- Independent watchdog timer
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RX Family RX600 Series RX66T Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
15Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
160MHz
No. of Pins
64Pins
No. of I/O's
39I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
