Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F566NNDDFB#30Copy
Order Code3385678
Product RangeRX Family RX600 Series RX66N Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.530 (CNY144.1089) |
| 10+ | CNY100.960 (CNY114.0848) |
| 25+ | CNY89.470 (CNY101.1011) |
| 50+ | CNY88.330 (CNY99.8129) |
| 100+ | CNY87.180 (CNY98.5134) |
| 250+ | CNY83.830 (CNY94.7279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.53 (CNY144.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F566NNDDFB#30Copy
Order Code3385678
Product RangeRX Family RX600 Series RX66N Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX66N Group Microcontrollers
Device Core-
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageLFQFP
No. of I/O's111I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size1MB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX66N series 32bit microcontroller (MCU) with 120MHz RXv3 core in LFQFP-144 package
- Double-precision FPU and register bank save function that speeds up interrupt response
- Low power design and architecture
- Power-on reset (POR), low voltage detection (LVD) with voltage setting
- TFT LCD controller, 2D drawing engine, serial sound interface, CMOS camera interface
- Trigonometric calculators (sin, cos, arctan, hypot) to speed up motor vector control
- 12-bit A/D converter, 12-bit D/A converter, temperature sensor
- Real-time clock and independent watchdog timer
- Useful functions for IEC60730 compliance
- Operating peripheral temperature range from -40 to +85°C
Technical Specifications
Product Range
RX Family RX600 Series RX66N Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LFQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
111I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007824
