Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F563TEADFB#V1Copy
Order Code4147172
Product RangeRX Family RX600 Series RX63T Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.950 (CNY166.0535) |
| 10+ | CNY118.770 (CNY134.2101) |
| 25+ | CNY96.320 (CNY108.8416) |
| 50+ | CNY94.270 (CNY106.5251) |
| 100+ | CNY92.210 (CNY104.1973) |
| 250+ | CNY90.370 (CNY102.1181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.95 (CNY166.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F563TEADFB#V1Copy
Order Code4147172
Product RangeRX Family RX600 Series RX63T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX63T Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's81I/O's
InterfacesCAN, I2C, SCI, SPI, USB
RAM Memory Size48KB
ADC Channels20Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R5F563TEADFB#V1 is a 32-bit microcontroller for motor control enhancing the precision of inverter/converter control. Like the RX62T Group, the high performance (max. 100MHz) of this microcontroller makes it ideal for motor control. On-chip functions include multifunction timers (MTU3 and GPT) that facilitate motor control, a high-speed 12-bit A/D converter, and a 10-bit A/D converter.
- Single precision 32-bit IEEE-754 floating point, CISC harvard architecture with 5-stage pipeline
- Two types of debugging interfaces: JTAG and FINE (two-line)
- Low-power design and architecture, four low-power modes
- On-chip main flash memory, no wait states, 100MHz operation, 10ns read cycle (no wait states)
- DMA: incorporates four channels, DTC: a single unit can handle transfer on multiple channels
- Power-on reset (POR), low voltage detection (LVD) with voltage settings
- Independent watchdog timer, 125KHz LOCO clock operation
- One A/D converter for 2MHz operation, total of 20 channels, one 10bit ADC (20 channels)
- Register write protection function can protect values in important registers against overwriting
- 144-pin LQFP package, operating temperature range from -40 to +85°C
Technical Specifications
Product Range
RX Family RX600 Series RX63T Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI, USB
ADC Channels
20Channels
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
SVHC
No SVHC (25-Jun-2025)
Device Core
RX
Operating Frequency Max
100MHz
No. of Pins
144Pins
No. of I/O's
81I/O's
RAM Memory Size
48KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
