
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.390 (CNY156.3807) |
| 10+ | CNY115.190 (CNY130.1647) |
| 25+ | CNY105.280 (CNY118.9664) |
| 50+ | CNY99.760 (CNY112.7288) |
| 100+ | CNY96.780 (CNY109.3614) |
Product Information
Product Overview
RX630 is a 32bit microcontroller with USB, 12bit A/D, and other enhanced peripheral functions. With flash memory capacities from small to large and package pin counts from low to high, the RX630 Group can satisfy the demands of a variety of embedded devices. It is equipped with E2 data flash capable of 100, 000 rewrites and enhanced peripheral functions with increased numbers of channels including timers, USB 2.0 function module, serial communication interface, I²C bus interface, CAN, 10bit and 12bit A/D converter, and 10bit D/A converter. In particular, built-in features such as RTC with a timestamp, temperature sensor, independent WDT, and POR/LVD enable the number of external parts to be reduced.
- RXv1 core 100MHz CPU, 768KB program memory, 32KB data flash, 97KB RAM
- Supply range from 2.7 to 3.6V
- 118 I/O ports
- USB, 13 x UART, 16 x SPI, 17 x I²C
- DMA, 2 watchdog timer
- 8bit x 4ch, 16bit x 22ch timer, 10bit x 8ch, 12bit x 21ch ADC, 10bit x 2ch DAC
- 144 pin LFQFP package
- Operating temperature range from -40 to +85°C
Technical Specifications
RX Family RX600 Series RX630 Group Microcontrollers
32 bit
768KB
LQFP
CAN, I2C, SCI, SPI, USB
21Channels
2.7V
-40°C
Surface Mount
RX600
MSL 3 - 168 hours
RX
100MHz
144Pins
117I/O's
96KB
10Bit, 12Bit
3.6V
85°C
RX
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
