Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F524UEADFP#30Copy
Order Code4147154
Product RangeRX Family RX200 Series RX24U Group Microcontrollers
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.390 (CNY39.9907) |
| 10+ | CNY34.110 (CNY38.5443) |
| 25+ | CNY32.820 (CNY37.0866) |
| 50+ | CNY31.540 (CNY35.6402) |
| 100+ | CNY30.250 (CNY34.1825) |
| 250+ | CNY28.970 (CNY32.7361) |
| 500+ | CNY28.830 (CNY32.5779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.39 (CNY39.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F524UEADFP#30Copy
Order Code4147154
Product RangeRX Family RX200 Series RX24U Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX24U Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's79I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size32KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R5F524UEADFP#30 is a powerful 32bit motor control microcontroller with built-in differential amplifiers and safety systems. It features a 32-bit microcontroller ideally suited for dual inverter control with a built-in floating-point unit (FPU) that enables it to easily execute complex inverter control algorithms. The built-in differential programmable gain amplifier and the provided safety system help reduce the application system cost down.
- RXv2 CPU, 512KB program memory, 8KB data flash, 32KB RAM
- Supply voltage range from 2.7 to 5.5V, 80MHz maximum operating frequency, 79 I/O ports
- 4 UART, 5 SPI, 5 12C, 1 ch CAN, DMA, 8bit x 8-ch and 16bit x 17-ch timer, 12bit x 20-ch ADC
- 8bit x 2-ch DAC, 1 watchdog, LVD
- CISC harvard architecture with 5-stage pipeline, variable-length instructions, ultra-compact code
- Low power design and architecture, three low power consumption modes
- On-chip code flash memory, on-board or off-board user programming
- Data transfer functions, four transfer modes
- Reset and supply management, seven types of reset, including the power-on reset
- 100 lead LFQFP package, operating temperature range from -40 to + 85°C
Technical Specifications
Product Range
RX Family RX200 Series RX24U Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
20Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Device Core
RX
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
79I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
