
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.840 (CNY42.7592) |
| 10+ | CNY28.870 (CNY32.6231) |
| 25+ | CNY24.530 (CNY27.7189) |
| 50+ | CNY24.510 (CNY27.6963) |
| 100+ | CNY24.490 (CNY27.6737) |
| 250+ | CNY24.460 (CNY27.6398) |
| 500+ | CNY22.220 (CNY25.1086) |
| 1000+ | CNY21.640 (CNY24.4532) |
Product Information
Product Overview
RX231 series is a low-power, high performance microcontroller with 32-bit RXv2 CPU Core with improved DSP/FPU. High-performance digital filtering, floating-point operations and other processing can be performed even in environments with low current supply capacity. The RX231 Group implements the industry's top level communication security and encryption functions, high sensitivity high level of noise tolerance capacitive touch sensor capabilities, as well as SD host interface, USB and CAN communication functionality. Suitable for applications in industrial, home appliance, healthcare, smart meter, IoT, and other fields. Renesas offers a reference solution which enables users to immediately incorporate the RX231's features such as security function, encryption function, human machine interface (HMI), and touch key into their applications.
- 256KB program memory, 8KB data flash, 32KB RAM
- Supply voltage range from 1.8V to 5.5V
- 31 I/O ports
- 5 x UART, 6 x SPI, 6 x I2C, 1ch x CAN
- 8bit x 4-ch, 16bit x 17-ch timer
- 12bit x 8-ch ADC
- USB endpoints x 10, USB host, USB isochronous transfer support, USB peripheral, USB ports (ch) x 1
- LVD, DMA (Direct Memory Access) controller
- Capacitive sensing unit 6ch, serial sound interface
- Available in 48 pin LFQFP package
Technical Specifications
RX Family RX200 Series RX231 Group Microcontrollers
32 bit
256KB
LFQFP
CAN, I2C, IrDA, SCI, SPI, USB
8Channels
1.8V
-40°C
Surface Mount
RX200
MSL 3 - 168 hours
RX
54MHz
48Pins
30I/O's
32KB
12Bit
5.5V
85°C
RX
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
