Print Page
Image is for illustrative purposes only. Please refer to product description.

515 In Stock
Need more?
515 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.380 (CNY7.2094) |
| 10+ | CNY4.750 (CNY5.3675) |
| 100+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY3.980 (CNY4.4974) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2500+ | CNY3.880 (CNY4.3844) |
| 5000+ | CNY3.820 (CNY4.3166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.38 (CNY7.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F11Y68ASM#30Copy
Order Code3530129
Technical Datasheet
Device CoreRL78
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageTSSOP
No. of I/O's18I/O's
InterfacesCSI, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRL78
MCU SeriesRL78/G1x
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RL78/G1N microcontroller with RL78 CPU core in 20 pin TSSOP package
- Ultra-low power consumption technology (VDD = single power supply voltage of 2V to 5.5V)
- CISC architecture with 3-stage pipeline
- Code flash memory is 8KB, on-chip debug function, 1KB RAM
- High speed on-chip oscillator, on-chip selectable power-on-reset (SPOR) circuit
- CSI and UART interfaces
- 8/16bit timer, 12bit interval time, watchdog timer, real-time output function
- 8/10bit resolution A/D converter
- On-chip BCD (binary-coded decimal) correction circuit
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G1N Group Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RL78
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
RL78
Program Memory Size
8KB
IC Case / Package
TSSOP
Interfaces
CSI, UART
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RL78/G1x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
