Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F10Y17ASP#50Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3869674RL
Cut Tape3869674
Your Part Number
3,334 In Stock
Need more?
3,334 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.070 (CNY4.5991) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY3.070 (CNY3.4691) |
| 2500+ | CNY2.880 (CNY3.2544) |
| 5000+ | CNY2.790 (CNY3.1527) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10Y17ASP#50Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3869674RL
Cut Tape3869674
Technical Datasheet
Device CoreRL78
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins10Pins
IC Case / PackageLSSOP
No. of I/O's8I/O's
InterfacesI2C, UART
RAM Memory Size512Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRL78
MCU SeriesRL78/G1x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
10Pins
No. of I/O's
8I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RL78
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
RL78
Program Memory Size
4KB
IC Case / Package
LSSOP
Interfaces
I2C, UART
ADC Channels
4Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RL78/G1x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
