Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F10Y17ASP#30Copy
Manufacturer Standard Lead Time39 weeks
Order Code3381499
Your Part Number
288 In Stock
Need more?
288 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.070 (CNY4.5991) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 2500+ | CNY2.910 (CNY3.2883) |
| 5000+ | CNY2.860 (CNY3.2318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10Y17ASP#30Copy
Manufacturer Standard Lead Time39 weeks
Order Code3381499
Technical Datasheet
Device CoreRL78
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins10Pins
IC Case / PackageLSSOP
No. of I/O's8I/O's
InterfacesI2C, UART
RAM Memory Size512Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRL78
MCU SeriesRL78/G1x
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
10Pins
No. of I/O's
8I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RL78
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
RL78
Program Memory Size
4KB
IC Case / Package
LSSOP
Interfaces
I2C, UART
ADC Channels
4Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RL78/G1x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
