Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10Y14DSP#30Copy
Order Code4147098
Technical Datasheet
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size1KB
No. of Pins10Pins
IC Case / PackageLSSOP
No. of I/O's8I/O's
InterfacesI2C, SPI, UART
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RL78/G10 is a low-power, low-pin count microcontroller for general-purpose applications. It realizes the industry's lowest level of consumption current (CPU: 46μA/MHz, standby (STOP): 560nA). With an onchip oscillator, A/D converter, comparator, and more, and a 10/16-pin package line-up, this support a more compact system size. This low-pin count microcontroller is perfect for small consumer electronics.
- RL78 20KHz CPU core, 1KB program memory, 0.125KB RAM, 8bits size
- Supply voltage range from 2 to 5.5V
- Low voltage detector
- 8 I/O ports
- 16bit x 2ch timer, 10bit x 4ch ADC
- 10-pin plastic LSSOP package, temperature range from -40 to +85°C (industrial application)
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
1KB
IC Case / Package
LSSOP
Interfaces
I2C, SPI, UART
ADC Channels
4Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
RL78
Operating Frequency Max
20MHz
No. of Pins
10Pins
No. of I/O's
8I/O's
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/G1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
