Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.250 (CNY22.8825) |
| 10+ | CNY12.670 (CNY14.3171) |
| 50+ | CNY12.040 (CNY13.6052) |
| 100+ | CNY11.560 (CNY13.0628) |
| 250+ | CNY11.390 (CNY12.8707) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.930 (CNY12.3509) |
| 2500+ | CNY10.590 (CNY11.9667) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
CNY20.25 (CNY22.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F1076CMSP#V0Copy
Order Code3534551
Technical Datasheet
Device Core-
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins20Pins
IC Case / PackageLSSOP
No. of I/O's16I/O's
InterfacesI2C, LIN, UART
RAM Memory Size2KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesRL78/I1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RL78/I1A microcontroller with 16-bit RL78 CPU core in 20-pin LSSOP package
- True low power platform, high resolution PWM and rich analogue with -40 to 125°C temperature
- Ultra-low power technology, 2.7V to 5.5V operation from a single supply
- Delivers 41 DMIPS at maximum operating frequency of 32MHz, IEC or UL 60730 compliance
- Main flash memory (density: 32KB, block size is 1KB)
- Data flash with background operation, data flash size is 4KB
- High-speed on-chip oscillator, power-on reset (POR) monitor/generator
- Multi-function 16bit timers, real-time clock (RTC), 15KHz watchdog timer, DMA controller
- I2C multi-master (SMBus/PMBus support), CSI/SPI, UART, DALI, LIN interfaces
- ADC, comparator, internal DAC, PGA, on-chip temperature sensor
Technical Specifications
Product Range
RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
LSSOP
Interfaces
I2C, LIN, UART
ADC Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
RL78/I1x
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
