
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.430 (CNY23.0859) |
| 10+ | CNY18.390 (CNY20.7807) |
| 25+ | CNY17.300 (CNY19.549) |
| 50+ | CNY16.070 (CNY18.1591) |
| 100+ | CNY14.980 (CNY16.9274) |
| 250+ | CNY14.440 (CNY16.3172) |
| 500+ | CNY14.030 (CNY15.8539) |
| 1000+ | CNY13.750 (CNY15.5375) |
Product Information
Product Overview
R5F104LGGFB#10 is an RL78/G14 low-power, high-function, general-purpose microcontroller for motor control, industrial and metering applications. This RL78/G14 microcontroller balances the industry's lowest level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and a high calculation performance of 51.2 DMIPS (32MHz). The built-in high-function timer supports three-phase motor control using three-phase complementary PWM output. The built-in safety features (a function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730).
- VDD = single power supply voltage of 1.6 to 5.5V, which can operate a 1.8V device at a low voltage
- RL78 CPU core: CISC architecture with 3-stage pipeline
- Address space: 1MB, general-purpose registers: (8-bit register × 8) × 4 banks
- Event signals of 19 to 26 types can be linked to the specified peripheral function
- On-chip BCD (binary-coded decimal) correction circuit
- Power management and reset function: on-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (select interrupt and reset from 14 levels)
- 128KB flash ROM, 8KB data flash, 16KB RAM
- 64-pin LFQFP package
- Industrial applications, TA = -40 to +105°C
Technical Specifications
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
16 bit
128KB
LFQFP
CSI, I2C, SPI, UART
12Channels
2.4V
-40°C
Surface Mount
RL78
No SVHC (25-Jun-2025)
RL78
32MHz
64Pins
58I/O's
16KB
8Bit, 10Bit
5.5V
105°C
RL78/G1x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
