
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.850 | CNY45.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.850 (CNY51.8105) |
| 10+ | CNY29.710 (CNY33.5723) |
| 25+ | CNY24.680 (CNY27.8884) |
| 50+ | CNY23.880 (CNY26.9844) |
| 100+ | CNY23.080 (CNY26.0804) |
| 250+ | CNY21.790 (CNY24.6227) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY13.800 (CNY15.594) |
Product Information
Product Overview
RL78/G14 series 16bit microcontroller designed to balance the industry's lowest level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and a high calculation performance of 51.2 DMIPS (32MHz). The built-in high-function timer supports three-phase motor control using three-phase complementary PWM output. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This low power, high function, general purpose microcontroller used for motor control, industrial and metering applications.
- RL78 core, maximum 32MHz CPU
- Supply voltage range from 1.6V to 5.5V
- 128KB program memory, 8KB dataflash, 16KB RAM, 48 I/O ports
- 8bit x 4-ch, 16bit x 8-ch timer
- 10bit x 12-ch ADC, 8bit x 2-ch DAC
- RTC, power-on reset, low voltage detection
- DMA (Direct Memory Access) controller
- Temperature range from -40 to 85°C
- Available in 52 pin LQFP package
Technical Specifications
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
16 bit
128KB
LQFP
I2C, SPI, UART
12Channels
1.6V
-40°C
Surface Mount
RL78
MSL 3 - 168 hours
RL78
32MHz
52Pins
48I/O's
16KB
10Bit
5.5V
85°C
RL78/G1x
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
