
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.360 (CNY28.6568) |
| 10+ | CNY19.030 (CNY21.5039) |
| 25+ | CNY17.460 (CNY19.7298) |
| 50+ | CNY16.590 (CNY18.7467) |
| 100+ | CNY15.720 (CNY17.7636) |
| 250+ | CNY15.250 (CNY17.2325) |
| 500+ | CNY14.950 (CNY16.8935) |
| 1000+ | CNY14.640 (CNY16.5432) |
Product Information
Product Overview
R5F104GJAFB#10 is an RL78/G14 low-power, high-function, general-purpose microcontroller for motor control, industrial and metering applications. This RL78/G14 microcontroller balances the industry's lowest level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and a high calculation performance of 51.2 DMIPS (32MHz). The built-in high-function timer supports three-phase motor control using three-phase complementary PWM output. The built-in safety features (a function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730).
- VDD = single power supply voltage of 1.6 to 5.5V, which can operate a 1.8V device at a low voltage
- RL78 CPU core: CISC architecture with 3-stage pipeline
- Address space: 1MB, general-purpose registers: (8-bit register × 8) × 4 banks
- Event signals of 19 to 26 types can be linked to the specified peripheral function
- On-chip BCD (binary-coded decimal) correction circuit
- Power management and reset function: on-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (select interrupt and reset from 14 levels)
- 256KB flash ROM, 8KB data flash, 24KB RAM
- 48-pin LFQFP package
- Consumer applications, TA = -40 to +85°C
Technical Specifications
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
16 bit
256KB
LFQFP
CSI, I2C, SPI, UART
10Channels
1.6V
-40°C
Surface Mount
RL78
No SVHC (25-Jun-2025)
RL78
32MHz
48Pins
44I/O's
24KB
8Bit, 10Bit
5.5V
85°C
RL78/G1x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
