
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.130 (CNY11.4469) |
| 10+ | CNY6.670 (CNY7.5371) |
| 50+ | CNY6.150 (CNY6.9495) |
| 100+ | CNY5.620 (CNY6.3506) |
| 250+ | CNY5.390 (CNY6.0907) |
| 500+ | CNY5.290 (CNY5.9777) |
| 1000+ | CNY5.150 (CNY5.8195) |
| 2500+ | CNY5.060 (CNY5.7178) |
Product Information
Product Overview
RL78/G12 series is a compact, low-power microcontroller for general-purpose applications ideal for sub-MCU. It balance the industry's lowest level of consumption current (CPU: 63μA/MHz, standby (STOP): 230nA) and a high performance of 32.4 DMIPS (24MHz). It has an onchip oscillator, data flash, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This microcontroller is perfect for sub-microcontrollers of small appliances and consumer and industrial equipment.
- Supply voltage range from 1.8V to 5.5V
- 8KB program memory, 0.75KB RAM
- 26 I/O ports
- Direct memory access
- 12bit x 1ch, 16bit x 8ch timer, 10bit x 8ch ADC
- Operating temperature range from -40 to 85°C
- 30 pin LSSOP package
Technical Specifications
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
16 bit
8KB
LSSOP
I2C, CSI, UART
8Channels
1.8V
-40°C
Surface Mount
RL78
-
RL78
24MHz
30Pins
26I/O's
768Byte
10Bit
5.5V
85°C
RL78/G1x
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
