
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.890 (CNY47.3357) |
| 10+ | CNY31.980 (CNY36.1374) |
| 25+ | CNY29.550 (CNY33.3915) |
| 50+ | CNY28.190 (CNY31.8547) |
| 100+ | CNY26.820 (CNY30.3066) |
| 250+ | CNY25.520 (CNY28.8376) |
| 500+ | CNY23.770 (CNY26.8601) |
| 1000+ | CNY23.300 (CNY26.329) |
Product Information
Product Overview
R5F100PLAFB#10 is an RL78/G13 low-power, high-function microcontroller for general-purpose applications. This has an on-chip oscillator, data flash, A/D converter, and more. The built-in safety features (a function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment. Applications include office automation, home appliances, healthcare, and security.
- RL78 CPU core : CISC architecture with 3-stage pipeline
- Code flash memory : prohibition of block erase and rewriting (security function)
- On-chip debug function, self-programming (with boot swap function/flash shield window function)
- Number of rewrites: 1,000,000 times (TYP.), voltage of rewrites: VDD = 1.8 to 5.5V
- Power management and reset function: on-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (select interrupt and reset from 14 levels)
- On-chip BCD (binary-coded decimal) correction circuit
- 512KB flash ROM, 8KB data flash, 32KB RAM
- 100-pin LFQFP package
- Consumer applications, operating ambient temperature : -40°C to +85°C
Technical Specifications
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
16 bit
512KB
LFQFP
CSI, I2C, SPI, UART
20Channels
1.6V
-40°C
Surface Mount
RL78
No SVHC (25-Jun-2025)
RL78
32MHz
100Pins
92I/O's
32KB
8Bit, 10Bit
5.5V
85°C
RL78/G1x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
