Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F100LEAFB#30Copy
Order Code3869670
Technical Datasheet
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's58I/O's
InterfacesI2C, LIN, UART
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
LFQFP
Interfaces
I2C, LIN, UART
ADC Channels
12Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 1 - Unlimited
Device Core
RL78
Operating Frequency Max
32MHz
No. of Pins
64Pins
No. of I/O's
58I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/G1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002037
