Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-78K0LG3M-TBCopy
Order Code2137159
Technical Datasheet
Silicon Core NumberµPD78F8055GC
Kit ContentsTarget Board µPD78F8055GC
Product Overview
The QB-78K0LG3M-TB is a target board used for evaluating microcontroller operations 78K0/LG3-M, using the QB-MINI2, the Renesas Electronics on chip debug emulator with programming function (hereinafter referred to as MINICUBE2). As a CPU board usable in connection with the on chip debugging emulator E1 or MINICUBE2, this product achieves simple and easy evaluation of the target MCU. The CPU board is provided with a 16 pin/2.54mm pitch connector for the connection with MINICUBE2. Connecting it to the E1 emulator, whose user interface cable has a 14 pin/2.54mm pitch connector, requires the optional adapter QB-F14T16-01.
- Built in 78K0/LG3-M (μPD78F8055GC) MCU
- Operatable at high speed with the 10MHz main clock
- Equipped with universal area (2.54mm pitch)
- Both flash memory programming and on chip debugging supported (OCD1A/OCD1B pins)
- MCU pins assigned to the peripheral board and connector for higher expandability
Applications
Embedded Design & Development
Technical Specifications
Silicon Core Number
µPD78F8055GC
Kit Contents
Target Board µPD78F8055GC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
