Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-78K0LF3-TBCopy
Order Code2137158
Technical Datasheet
Silicon Core NumberµPD78F0485GK
Kit ContentsTarget Board µPD78F0485GK
Product Overview
The QB-78K0LF3-TB is a target board used for evaluating microcontroller operations, using the QB-MINI2, the NEC Electronics on chip debug emulator with programming function (hereinafter referred to as MINICUBE2). As a CPU board usable in connection with the on chip debugging emulator E1 or MINICUBE2, this product achieves simple and easy evaluation of the target MCU. The CPU board is provided with a 16 pin/2.54mm pitch connector for the connection with MINICUBE2. Connecting it to the E1 emulator, whose user interface cable has a 14 pin/2.54mm pitch connector, requires the optional adapter QB-F14T16-01.
- Built in 78K0/LF3 (μPD78F0485GK) MCU
- Operatable with the 8 MHz main clock (when supplied with 2.7 to 5.5V)
- Equipped with universal area (2.54mm pitch)
- Both flash memory programming (TxD6/RxD6 pins) and on chip debugging supported (OCD0A/OCD0B pins)
- MCU pins assigned to the peripheral board and connector for higher expandability
Applications
Embedded Design & Development
Technical Specifications
Silicon Core Number
µPD78F0485GK
Kit Contents
Target Board µPD78F0485GK
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
