Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-78K0IB2-TBCopy
Order Code2137157
Technical Datasheet
Silicon Core NumberµPD78F0756MC
Kit ContentsTarget Board µPD78F0756MC
Product Overview
The QB-78K0IB2-TB is a target board used for evaluating microcontroller operations, using the QB-MINI2, the Renesas Electronics on chip debug emulator with programming function (here in after referred to as MINICUBE2). The CPU board is provided with a 16 pin/2.54mm pitch connector for the connection with MINICUBE2. Connecting it to the E1 emulator, whose user interface cable has a 14 pin/2.54mm pitch connector, requires the optional adapter QB-F14T16-01.
- Built in 78K0/IB2 (μPD78F0756MC) MCU
- Operatable at high speed with the 4MHz system clock
- Equipped with universal area (2.54mm pitch)
- Both flash memory programming and on chip debugging supported (TOOL0/TOOL1 pins)
- A 4MHz resonator mounted as main clock, high speed operation enabled
- Highly extendable, peripheral board connectors are equipped with microcontroller pins
Applications
Embedded Design & Development
Technical Specifications
Silicon Core Number
µPD78F0756MC
Kit Contents
Target Board µPD78F0756MC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
