Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY14.130 (CNY15.9669) |
| 7500+ | CNY13.850 (CNY15.6505) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY35,325.00 (CNY39,917.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Optically coupled high-speed, active low type isolator in 5 pin SOP package
- Low power consumption (VCC = 3.3/5 V)
- High-speed response (tPHL = 100ns MAX., tPLH = 100ns max)
- High-speed of 10 Mbps
- High isolation voltage (BV = 3 750 Vrms)
- Open collector output
- UL, CSA and VDE approved
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
5Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
