Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoPS8502L3-AXCopy
Manufacturer Standard Lead Time26 weeks
Order Code3869723
Product RangeNEPOC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.440 (CNY28.7472) |
| 10+ | CNY18.660 (CNY21.0858) |
| 25+ | CNY17.290 (CNY19.5377) |
| 50+ | CNY15.920 (CNY17.9896) |
| 100+ | CNY14.550 (CNY16.4415) |
| 500+ | CNY12.950 (CNY14.6335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.44 (CNY28.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS8502L3-AXCopy
Manufacturer Standard Lead Time26 weeks
Order Code3869723
Product RangeNEPOC Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min15%
Collector Emitter Voltage V(br)ceo-
Product RangeNEPOC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
15%
Product Range
NEPOC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
