Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoPS2815-4-F3-ACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3941848RL
Cut Tape3941848
Your Part Number
3,518 In Stock
Need more?
3,518 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.230 | CNY31.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 10+ | CNY23.080 (CNY26.0804) |
| 25+ | CNY21.460 (CNY24.2498) |
| 50+ | CNY19.830 (CNY22.4079) |
| 100+ | CNY18.200 (CNY20.566) |
| 500+ | CNY16.080 (CNY18.1704) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2815-4-F3-ACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3941848RL
Cut Tape3941848
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSOP
No. of Pins16Pins
Forward Current If Max-
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo40V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
16Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
40V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SSOP
Forward Current If Max
-
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
